SiTime SIT1618BA-11-18E-48.000000E
| Manufacturer | |
| MPN | SIT1618BA-11-18E-48.000000E |
| LCSC Part # | C1161559 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 48MHz SMD2520-4P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 48MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 48MHz | |
| Voltage - Supply | 1.8V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8382 | $ 2.84 |
| 200+ | $ 1.0982 | $ 219.64 |
| 500+ | $ 1.0595 | $ 529.75 |
| 1,000+ | $ 1.0418 | $ 1041.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 48MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 48MHz | |
| Voltage - Supply | 1.8V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1618BA-11-18E-48.000000D | SiTime | SMD2520-4P | 0 | $ 2.8382 | ||
| SIT1618BE-11-18E-48.000000D | SiTime | SMD2520-4P | 0 | $ 2.0424 | ||
| SIT8208AI-G1-18S-48.000000T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-18E-48.000000T | SiTime | SMD2520-4P | 0 | $ 1.0728 | ||
| SIT8208AI-G1-18E-48.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-18S-48.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-18E-48.000000X | SiTime | SMD2520-4P | 0 | $ 2.59 | ||
| SIT8208AI-G1-18S-48.000000X | SiTime | SMD2520-4P | 0 | $ 2.59 | ||
| SIT8208AC-G1-18S-48.000000X | SiTime | SMD2520-4P | 0 | $ 2.3924 | ||
| SIT8208AC-G1-18S-48.000000T | SiTime | SMD2520-4P | 0 | $ 1.0608 | ||
| SIT8208AC-G1-18E-48.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0533 | ||
| SIT8208AC-G1-18E-48.000000T | SiTime | SMD2520-4P | 0 | $ 1.0608 | ||
| SIT8918BE-13-18E-48.000000G | SiTime | SMD2520-4P | 0 | $ 1.8899 | ||
| SIT1618BE-18-18E-48.000000E | SiTime | SMD2520-4P | 0 | $ 2.0422 | ||
| SIT1618BE-12-18E-48.000000E | SiTime | SMD2520-4P | 0 | $ 2.0422 | ||
| SIT1618BE-12-18E-48.000000D | SiTime | SMD2520-4P | 0 | $ 2.0422 | ||
| SIT1618BE-13-18E-48.000000D | SiTime | SMD2520-4P | 0 | $ 1.9259 | ||
| SIT8924BE-12-18E-48.000000D | SiTime | SMD2520-4P | 0 | $ 3.1101 | ||
| SIT1618BE-13-18E-48.000000E | SiTime | SMD2520-4P | 0 | $ 1.9253 |

