LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP3330ARTZ3.3-RL7 product image
  • ADP3330ARTZ3.3-RL7 thumbnail 1
  • ADP3330ARTZ3.3-RL7 thumbnail 2
  • ADP3330ARTZ3.3-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP3330ARTZ3.3-RL7RoHS

Manufacturer
MPN
ADP3330ARTZ3.3-RL7
LCSC Part #
C116155
Packaging
SOT-23-6
Customer #
Key Attributes
High Accuracy, Ultralow lQ, 200 mA SOT-23, anyCAP Low Dropout Regulator
Datasheetpdf iconADI ADP3330ARTZ3.3-RL7
In-Stock: 1,813
1,813 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2031$ 3.20
10+$ 2.7407$ 27.41
30+$ 2.4665$ 74.00
100+$ 2.1874$ 218.74
500+$ 2.0592$ 1029.60
1,000+$ 2.0024$ 2002.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingSOT-23-6
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)34uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage12V
Output TypeFixed
FeaturesEnable control;Operating status indication;Noise bypass terminal;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADP3330 is a precision low dropout (LDO) anyCAP voltage regulator. It operates with an input voltage range of 2.9 V to 12 V and delivers a load current up to 200 mA. It has a novel architecture and an enhanced process, offering performance advantages and higher output current. It requires only a minimum output capacitor of 0.47 μF for stability, is insensitive to output capacitor ESR, and is stable with any good quality capacitor, including ceramic (MLCC) types. It achieves exceptional accuracy of ±0.7% at room temperature and ±1.4% over temperature, line and load variations. The dropout voltage is only 140 mV (typical) at 200 mA. It includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 2 μA. It has an ultralow ground current 34 μA (typical) in light load situations. The 6 - lead SOT - 23 package has been thermally enhanced to maximize power dissipation.

Features

AI Translation
  • High accuracy over line and load ±0.7% at +25°C, ±1.4% over temperature
  • Ultralow dropout voltage: 140 mV (typical) at 200 mA
  • Requires only Cout = 0.47 μF for stability
  • anyCAP = stable with any type of capacitor, including multilayer ceramic capacitors (MLCC)
  • Current and thermal limiting
  • Low noise
  • Low shutdown current: < 2 μA
  • 2.9 V to 12 V supply range
  • -40°C to +85°C ambient temperature range
  • Ultrasmall, thermally enhanced, chip - on - lead 6 - lead SOT - 23 package

Applications

AI Translation
  • Cell phones
  • Notebook and palmtop computers
  • Battery - powered systems
  • PCMCIA regulators
  • Bar code scanners
  • Camcorders and cameras