SiTime SIT8918BE-13-33E-25.000000E
| Manufacturer | |
| MPN | SIT8918BE-13-33E-25.000000E |
| LCSC Part # | C1160211 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 25MHz SMD2520-4P Oscillators |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 125°C. For -55°C option, refer to SiT8920 and SiT8921
- Supply voltage of 1.8V or 2.5V to 3.3V
- Excellent total frequency stability as low as ±20 ppm
- Low power consumption of 3.5 mA typical at 1.8V
- LVCMOS/LVTTL compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×min
- Instant samples with Time Machine II and field programmable oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Industrial, medical, non AEC-Q100 automotive, avionics and other high temperature applications
- Industrial sensors, PLC, motor servo, outdoor networking equipment, medical video cam, asset tracking systems, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.924 | $ 1.92 |
| 200+ | $ 0.7458 | $ 149.16 |
| 500+ | $ 0.7199 | $ 359.95 |
| 1,000+ | $ 0.707 | $ 707.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 125°C. For -55°C option, refer to SiT8920 and SiT8921
- Supply voltage of 1.8V or 2.5V to 3.3V
- Excellent total frequency stability as low as ±20 ppm
- Low power consumption of 3.5 mA typical at 1.8V
- LVCMOS/LVTTL compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×min
- Instant samples with Time Machine II and field programmable oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Industrial, medical, non AEC-Q100 automotive, avionics and other high temperature applications
- Industrial sensors, PLC, motor servo, outdoor networking equipment, medical video cam, asset tracking systems, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT8918AE-13-33N-25.000000G | SiTime | SMD2520-4P | 0 | $ 1.8899 | ||
| SIT8918BE-13-33E-25.000000G | SiTime | SMD2520-4P | 0 | $ 1.8899 | ||
| SIT8918BEL13-33E-25.000000E | SiTime | SMD2520-4P | 0 | $ 1.8899 | ||
| SIT8918BE-13-33E-25.000000D | SiTime | SMD2520-4P | 0 | $ 1.9218 | ||
| SIT8918BEL13-33E-25.000000D | SiTime | SMD2520-4P | 0 | $ 1.8899 | ||
| SIT8918BA-13-33S-25.000000D | SiTime | SMD2520-4P | 0 | $ 2.3909 | ||
| SIT8918BA-13-33S-25.000000E | SiTime | SMD2520-4P | 0 | $ 2.3909 | ||
| SIT8918BE-13-33N-25.000000G | SiTime | SMD2520-4P | 0 | $ 1.8899 | ||
| SIT1618BE-13-33E-25.000000E | SiTime | SMD2520-4P | 0 | $ 1.9223 | ||
| SIT8924BE-13-33E-25.000000G | SiTime | SMD2520-4P | 0 | $ 2.59 | ||
| SIT8924AE-13-33E-25.000000G | SiTime | SMD2520-4P | 0 | $ 1.7411 | ||
| SIT1618BA-13-33E-25.000000E | SiTime | SMD2520-4P | 0 | $ 2.396 | ||
| SIT1618BA-13-33S-25.000000D | SiTime | SMD2520-4P | 0 | $ 2.3963 | ||
| SIT1618BA-13-33S-25.000000E | SiTime | SMD2520-4P | 0 | $ 2.3963 | ||
| SIT1618BA-13-33E-25.000000D | SiTime | SMD2520-4P | 0 | $ 2.3915 | ||
| SIT8920BM-13-33E-25.000000E | SiTime | SMD2520-4P | 0 | $ 4.4206 | ||
| SIT8920BM-13-33E-25.000000D | SiTime | SMD2520-4P | 0 | $ 4.4218 | ||
| SIT8924BA-13-33E-25.000000G | SiTime | SMD2520-4P | 0 | $ 3.3525 | ||
| SIT8924BAB13-33E-25.000000E | SiTime | SMD2520-4P | 0 | $ 3.3525 | ||
| SIT8924BAB13-33E-25.000000D | SiTime | SMD2520-4P | 0 | $ 3.3525 |

