PANJIT 1N4148-35_AY_10001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | 1N4148-35_AY_10001 |
| LCSC Part # | C116001 |
| Package | DO-35 |
| Customer # | |
| Key Attributes | DIODE GP 75V 150mA DO-35 |
| Description | Diode 75V 150mA Through Hole DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
10,400
10,400
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0153 | $ 0.77 |
500+ | $ 0.0115 | $ 5.75 |
1,500+ | $ 0.0094 | $ 14.10 |
5,000+ | $ 0.0081 | $ 40.50 |
25,000+ | $ 0.007 | $ 175.00 |
50,000+ | $ 0.0064 | $ 320.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$