LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8924BE-73-33E-27.000000E product image
Images for reference only

SiTime SIT8924BE-73-33E-27.000000ERoHS

Manufacturer
MPN
SIT8924BE-73-33E-27.000000E
LCSC Part #
C1159990
Packaging
SMD2016-4P
Customer #
Key Attributes
27MHz SMD2016-4P Oscillators RoHS
Datasheetpdf iconSiTime SIT8924BE-73-33E-27.000000E
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4681$ 2.47
200+$ 0.9555$ 191.10
500+$ 0.9215$ 460.75
1,000+$ 0.9045$ 904.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2016-4P
Current - Supply4.8mA
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Output TypeLVCMOS;LVTTL
Frequency27MHz
Voltage - Supply3.3V

Features

AI Translation
  • AEC - Q100 with extended temperature range -55°C to 125°C
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Supply voltage of 1.8V or 2.25V to 3.63V
  • Excellent total frequency stability as low as ±20 ppm
  • Industry best G - sensitivity of 0.1 PPB/G
  • Low power consumption of 3.8 mA typical at 1.8V
  • Standby mode for longer battery life
  • LVCMOS/LVTTL compatible output
  • Industry - standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • RoHS and REACH compliant, Pb - free, Halogen - free and Antimony - free

Applications

AI Translation
  • Automotive, extreme temperature and other high - rel electronics
  • Infotainment systems, collision detection devices, and in - vehicle networking
  • Powertrain control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8924BAB73-33E-27.000000ESiTimeSMD2016-4P0$ 3.2788
SIT8924BE-73-XXE-27.000000ESiTimeSMD2016-4P0$ 2.4681
SIT8924BE-73-XXN-27.000000ESiTimeSMD2016-4P0$ 2.4681
SIT8924BE-73-XXN-27.000000DSiTimeSMD2016-4P0$ 2.4681
SIT8924AA-72-33E-27.000000GSiTimeSMD2016-4P0$ 1.7411
SIT8924BA-72-33E-27.000000ESiTimeSMD2016-4P0$ 3.6874
SiT8924AA-72-33E-27.000000SiTimeSMD2016-4P0$ 4.1159
SIT8918BA-71-XXE-27.000000ESiTimeSMD2016-4P0$ 2.6564
SIT8920BM-71-XXE-27.000000ESiTimeSMD2016-4P0$ 4.142
SIT8924BA-72-33E-27.000000GSiTimeSMD2016-4P0$ 3.6874