TI CSD18534Q5A
| Manufacturer | |
| Mfr. Part # | CSD18534Q5A |
| LCSC Part # | C115943 |
| Package | SON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 13A SON-8(5x6) |
| Description | N-Channel 60V 13A 77W Surface Mount SON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Package | SON-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
19,778
19,778
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5995 | $ 0.60 |
10+ | $ 0.4841 | $ 4.84 |
30+ | $ 0.436 | $ 13.08 |
100+ | $ 0.3735 | $ 37.35 |
500+ | $ 0.3046 | $ 152.30 |
1,000+ | $ 0.2886 | $ 288.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$