Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | HIWA | |
| Packaging | - | |
| colour | White | |
| distance across flats | 5.6mm | |
| thickness | 2.4mm | |
| material quality | Nylon 66 | |
| specifications | M3X0.5 | |
| surface treatment | Natural color | |
| Nominal diameter | 3mm | |
| pitch | 0.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12,440
12,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0144 | $ 0.29 |
| 200+ | $ 0.0134 | $ 2.68 |
| 4,000+ | $ 0.0112 | $ 44.80 |
| 20,000+ | $ 0.0107 | $ 214.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | HIWA | |
| Packaging | - | |
| colour | White | |
| distance across flats | 5.6mm | |
| thickness | 2.4mm | |
| material quality | Nylon 66 | |
| specifications | M3X0.5 | |
| surface treatment | Natural color | |
| Nominal diameter | 3mm | |
| pitch | 0.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



