Wuxi I-core Elec BISS0001
| Manufacturer |
Wuxi I-core Elec
Asian Brands |
| Mfr. Part # | BISS0001 |
| LCSC Part # | C115919 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | PIR Infrared Sensing Circuit |
| Description | 3V~5V 50000uV 60dB SOP-16 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1677 | $ 0.84 |
50+ | $ 0.1296 | $ 6.48 |
150+ | $ 0.1106 | $ 16.59 |
500+ | $ 0.0964 | $ 48.20 |
2,500+ | $ 0.085 | $ 212.50 |
5,000+ | $ 0.0793 | $ 396.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$