TI BQ27542DRZR-G1
| Manufacturer | |
| MPN | BQ27542DRZR-G1 |
| LCSC Part # | C115871 |
| Packaging | SON-12-EP(2.5x4) |
| Customer # | |
| Key Attributes | IC BATT 1CEL SON-12-EP(2.5x4) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | SON-12-EP(2.5x4) | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 60uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.7V~5.5V | |
| The Chip Type | Monitoring IC | |
| Interface | I2C;HDQ | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,338
2,338 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4945 | $ 1.49 |
| 10+ | $ 1.2284 | $ 12.28 |
| 30+ | $ 1.0823 | $ 32.47 |
| 100+ | $ 0.9185 | $ 91.85 |
| 500+ | $ 0.8454 | $ 422.70 |
| 1,000+ | $ 0.8114 | $ 811.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | SON-12-EP(2.5x4) | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 60uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.7V~5.5V | |
| The Chip Type | Monitoring IC | |
| Interface | I2C;HDQ | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



