Infineon IPP320N20N3GXKSA1
| Manufacturer | |
| Mfr. Part # | IPP320N20N3GXKSA1 |
| LCSC Part # | C115850 |
| Package | TO-220-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 34A TO-220-3 |
| Description | N-Channel 200V 34A 136W Through Hole TO-220-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
170
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4271 | $ 2.43 |
10+ | $ 2.0607 | $ 20.61 |
50+ | $ 1.8303 | $ 91.52 |
100+ | $ 1.5952 | $ 159.52 |
500+ | $ 1.4896 | $ 744.80 |
1,000+ | $ 1.4432 | $ 1443.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$