SiTime SIT8208AC-31-28E-16.368000T
| Manufacturer | |
| MPN | SIT8208AC-31-28E-16.368000T |
| LCSC Part # | C1158151 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 16.368MHz SMD5032-4P Oscillators |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 16.368MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 16.368MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 and 80 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based oscillators
- Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
- Frequency stability as low as ±10 PPM
- Industrial or extended commercial temperature range
- LVCMOS/LVTTL compatible output
- Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
- Pb-free, RoHS and REACH compliant
- Ultra short lead time
Applications
AI Translation
- SATA
- SAS
- Ethernet
- PCI Express
- video
- WiFi
- Computing
- storage
- networking
- telecom
- industrial control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8893 | $ 1.89 |
| 200+ | $ 0.7317 | $ 146.34 |
| 500+ | $ 0.7054 | $ 352.70 |
| 1,000+ | $ 0.6931 | $ 693.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 16.368MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 16.368MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 and 80 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based oscillators
- Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
- Frequency stability as low as ±10 PPM
- Industrial or extended commercial temperature range
- LVCMOS/LVTTL compatible output
- Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
- Pb-free, RoHS and REACH compliant
- Ultra short lead time
Applications
AI Translation
- SATA
- SAS
- Ethernet
- PCI Express
- video
- WiFi
- Computing
- storage
- networking
- telecom
- industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT8208AC-31-28E-16.368000X | SiTime | SMD5032-4P | 0 | $ 1.8893 | ||
| SIT8208AC-31-28S-16.368000X | SiTime | SMD5032-4P | 0 | $ 1.8893 | ||
| SIT8208AC-31-28E-16.368000Y | SiTime | SMD5032-4P | 0 | $ 1.8893 | ||
| SIT8208AI-31-28E-16.368000Y | SiTime | SMD5032-4P | 0 | $ 1.9248 | ||
| SIT8208AI-31-28S-16.368000T | SiTime | SMD5032-4P | 0 | $ 1.9248 | ||
| SIT8208AI-31-28S-16.368000X | SiTime | SMD5032-4P | 0 | $ 1.9248 | ||
| SIT8208AC-33-28S-16.368000Y | SiTime | SMD5032-4P | 0 | $ 1.3907 | ||
| SIT8208AC-33-28E-16.368000X | SiTime | SMD5032-4P | 0 | $ 1.3907 | ||
| SIT8208AC-33-28S-16.368000X | SiTime | SMD5032-4P | 0 | $ 1.3907 | ||
| SIT8208AC-33-28E-16.368000Y | SiTime | SMD5032-4P | 0 | $ 1.3907 | ||
| SIT8208AC-33-28S-16.368000T | SiTime | SMD5032-4P | 0 | $ 1.3907 | ||
| SIT8208AC-32-28S-16.368000X | SiTime | SMD5032-4P | 0 | $ 1.7673 | ||
| SIT8208AC-32-28E-16.368000X | SiTime | SMD5032-4P | 0 | $ 1.7673 | ||
| SIT8208AC-31-33S-16.368000T | SiTime | SMD5032-4P | 0 | $ 1.8893 | ||
| SIT8208AC-31-33S-16.368000X | SiTime | SMD5032-4P | 0 | $ 1.8893 | ||
| SIT8208AC-31-33E-16.368000T | SiTime | SMD5032-4P | 0 | $ 1.8893 | ||
| SIT8208AC-31-33S-16.368000Y | SiTime | SMD5032-4P | 0 | $ 1.8893 | ||
| SIT8208AI-33-28S-16.368000X | SiTime | SMD5032-4P | 0 | $ 1.4247 | ||
| SIT8208AI-33-28S-16.368000T | SiTime | SMD5032-4P | 0 | $ 1.4247 | ||
| SIT8208AI-33-28E-16.368000Y | SiTime | SMD5032-4P | 0 | $ 1.4247 |

