LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV10983PWPR product image
  • DRV10983PWPR thumbnail 1
  • DRV10983PWPR thumbnail 2
  • DRV10983PWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV10983PWPRRoHS

Manufacturer
MPN
DRV10983PWPR
LCSC Part #
C115806
Packaging
HTSSOP-24-EP
Customer #
Key Attributes
Three-phase sensorless BLDC motor driver
Datasheetpdf iconTI DRV10983PWPR
In-Stock: 1,852
1,852 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0031$ 2.00
10+$ 1.71$ 17.10
30+$ 1.527$ 45.81
100+$ 1.2291$ 122.91
500+$ 1.1449$ 572.45
1,000+$ 1.1076$ 1107.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingHTSSOP-24-EP
Drive TypeThree Phase
FeaturesMotor stall protection;Motor speed indication
TechnologyYes
Operating temperature-40℃~+125℃
Voltage - Supply8V~28V
Quiescent Current(Iq)3mA
Output Current2A
Peak Current-
Number of Half Bridges-
RDS(on)250mΩ
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The DRV10983 device is a three-phase sensorless motor driver with integrated power MOSFETs, capable of providing a continuous drive current of up to 2A. This device is designed for cost-sensitive, low-noise, and low external component count applications where low power consumption is a key concern. The DRV10983 device uses a proprietary sensorless control scheme to provide continuous sinusoidal drive, which can significantly reduce the pure tones typically generated during the commutation process. The device's interface is designed to be simple and flexible. The motor can be directly controlled via PWM, analog, or I²C inputs. Motor speed feedback can be provided through the FG pin or I²C. The safety features of the DRV10983 device include an integrated buck regulator that can efficiently step down the supply voltage to 5V or 3.3V to power both internal and external circuits. The device is available in two models with sleep mode and standby mode, enabling energy savings when the motor stops running. The standby mode (3mA) model keeps the regulator running, while the sleep mode (180μA) model stops the regulator. Use the standby mode model in applications where the regulator is used to power an external microcontroller. Users can reprogram specific motor parameters in the registers and program the EEPROM via the I²C interface to help optimize the performance of a given application. The DRV10983 device comes in a high-efficiency thermal HTSSOP 24-pin package with an exposed thermal pad. It is rated for an operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Continuous sinusoidal 180° commutation, no external sense resistor required
  • Optional external sense resistor for flexible motor power monitoring
  • Flexible user interface options:
    • I²C interface: access to command and feedback registers
    • Dedicated SPEED pin: accepts analog or PWM input
    • Dedicated FG pin: provides TACH feedback
  • Spin-up profile customizable via EEPROM
  • Forward/reverse control via DIR pin
  • Integrated buck regulator for efficient internal and external supply voltage (5V or 3.3V)
  • 3mA supply current, standby version (DRV10983)
  • 180μA supply current, sleep version (DRV10983Z)
  • Overcurrent protection
  • Lock detection
  • Voltage surge protection
  • Undervoltage lockout (UVLO) protection
  • Thermal shutdown protection
  • Thermally enhanced 24-pin HTSSOP package

Applications

AI Translation
  • Equipment fans
  • Heating, Ventilation & Air Conditioning (HVAC) control