LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON MOC3052S-TA1 product image
  • MOC3052S-TA1 thumbnail 1
  • MOC3052S-TA1 thumbnail 2
  • MOC3052S-TA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON MOC3052S-TA1RoHS

Manufacturer
LITEONAsian Brands
MPN
MOC3052S-TA1
LCSC Part #
C115471
Packaging
SMD-6P
Customer #
Key Attributes
Photocoupler
Datasheetpdf iconLITEON MOC3052S-TA1
In-Stock: 14,980
14,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.223$ 1.12
50+$ 0.1885$ 9.43
150+$ 0.1738$ 26.07
1,000+$ 0.1488$ 148.80
2,000+$ 0.139$ 278.00
5,000+$ 0.1331$ 665.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerLITEON
PackagingSMD-6P
Number of Channels1
Power Dissipation330mW
Static dv/dt1000V/us
Output Current(It(rms))-
Load Voltage600V
Features-
Holding Current (Ih)0.2mA
Isolation Voltage(Vrms)5kV
Operating Temperature-40℃~+100℃
Forward Current20mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.5V
Number of terminals6
Zero Crossing CircuitNo
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Isolation voltage Viso: 5000Vrms
  • High repetitive peak off-state voltage VDRM: Min. 600V
  • High critical off-state voltage rise rate dv/dt: Min. 1000V/μs
  • Safety certifications: UL 1577, Cert. No. E113898; CSA CASA, Cert. No. 1020087(CA91533-1); FIMK0 EN/IEC 60950-1, EN/IEC 60065, Cert. No. NCS/F1 24426; VDE DIN EN60747-5-2, Cert. No. 40915248; CQC GB4943.1-2011/GB8898-2011
  • RoHS compliance: All materials used comply with EU RoHS Directive (No. 2002/95/EC)
  • MSL level: 1

Applications

AI Translation
  • AC Motor Drives
  • AC Motor Starters
  • E.M. Contactors
  • Lighting Controls
  • Solenoid/Valve Controls
  • Solid State Relays
  • Static Power Switches
  • Temperature Controls