LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTW-C193TS5 product image
  • LTW-C193TS5 thumbnail 1
  • LTW-C193TS5 thumbnail 2
  • LTW-C193TS5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTW-C193TS5RoHS

Manufacturer
LITEONAsian Brands
MPN
LTW-C193TS5
LCSC Part #
C115462
Packaging
0603
Customer #
Key Attributes
LED WHITE YELLOW LENS 0603 SMD
Datasheetpdf iconLITEON LTW-C193TS5
In-Stock: 15,200
15,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0235$ 0.47
200+$ 0.0188$ 3.76
600+$ 0.0163$ 9.78
5,000+$ 0.0136$ 68.00
10,000+$ 0.0123$ 123.00
20,000+$ 0.0115$ 230.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLITEON
Packaging0603
Luminous Intensity108.5mcd
Installation method-
Color Temperature-
Lens ColorYellow Lens
Viewing Angle130°
Forward Current5mA
Illumination ColorWhite
Lamp Holder Type-
Power(Watts)70mW
Operating Temperature-20℃~+80℃
Voltage - Forward(Vf)2.93V
Wavelength - Dominant-
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

SMD LED lamps are available in miniature sizes and special configurations for automated PC board assembly and space-sensitive applications. These SMD LED lamps are suitable for use in a wide variety of electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances, and indoor signboard applications.

Features

AI Translation
  • Meet RoHS
  • Extra thin (0.35 mm) Chip LED
  • Ultra bright InGaN Chip LED
  • Package in 8mm tape on 7" diameter reels
  • EIA STD package
  • I.C. compatible
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process

Applications

AI Translation
  • Telecommunication
  • Office automation
  • Home appliances
  • Industrial equipment
  • Keypad/Keyboard Backlighting
  • Status indicator
  • Microdisplays
  • Signal and Symbol Luminary