LITEON LTW-C193SN5
| Manufacturer | LITEONAsian Brands |
| MPN | LTW-C193SN5 |
| LCSC Part # | C115461 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Luminous Intensity | 146mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 130° | |
| Forward Current | 5mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Power(Watts) | 35mW | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 2.65V~3.15V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet RoHS, Green Product
- Super thin (0.4H mm) Chip LED
- Ultra bright InGaN White Chip LED
- Package in 8mm tape on 7" diameter reels
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
- EIA STD package
- I.C. compatible
Applications
AI Translation
- General electronic equipment (such as office equipment, communications equipment, and home applications)
In-Stock: 4,560
4,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0241 | $ 0.48 |
| 200+ | $ 0.0186 | $ 3.72 |
| 600+ | $ 0.0155 | $ 9.30 |
| 5,000+ | $ 0.0137 | $ 68.50 |
| 10,000+ | $ 0.0121 | $ 121.00 |
| 20,000+ | $ 0.0112 | $ 224.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Luminous Intensity | 146mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 130° | |
| Forward Current | 5mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Power(Watts) | 35mW | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 2.65V~3.15V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet RoHS, Green Product
- Super thin (0.4H mm) Chip LED
- Ultra bright InGaN White Chip LED
- Package in 8mm tape on 7" diameter reels
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
- EIA STD package
- I.C. compatible
Applications
AI Translation
- General electronic equipment (such as office equipment, communications equipment, and home applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



