Winbond W25Q16JVSNIQ
| Manufacturer | |
| Mfr. Part # | W25Q16JVSNIQ |
| LCSC Part # | C115407 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | SPI Flash, Serial Flash Memory with Dual/Quad SPI |
| Description | 2.7V~3.6V 16Mbit 133MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
3,224 
3,224
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5671 | $ 1.57 |
10+ | $ 1.3782 | $ 13.78 |
30+ | $ 1.275 | $ 38.25 |
100+ | $ 1.1194 | $ 111.94 |
500+ | $ 1.067 | $ 533.50 |
1,000+ | $ 1.0432 | $ 1043.20 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$