SiTime SIT1602AC-81-25S-25.000000T
| Manufacturer | |
| MPN | SIT1602AC-81-25S-25.000000T |
| LCSC Part # | C1154029 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 25MHz SMD-4P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 51 standard frequencies between 3.75 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 3.6 mA typical
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6612 | $ 0.66 |
| 250+ | $ 0.2555 | $ 63.88 |
| 500+ | $ 0.2474 | $ 123.70 |
| 1,000+ | $ 0.2425 | $ 242.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 51 standard frequencies between 3.75 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 3.6 mA typical
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602AC-81-25S-25.000000Y | SiTime | SMD-4P | 0 | $ 0.6628 | ||
| SIT1602AC-83-25S-25.000000T | SiTime | SMD-4P | 0 | $ 0.6802 | ||
| SIT1602AC-83-25E-25.000000Y | SiTime | SMD-4P | 0 | $ 0.6652 | ||
| SIT1602AC-83-25E-25.000000T | SiTime | SMD-4P | 0 | $ 0.6663 | ||
| SIT1602AC-83-25S-25.000000Y | SiTime | SMD-4P | 0 | $ 0.6646 | ||
| SIT1602AC-23-25E-25.000000E | SiTime | SMD-4P | 0 | $ 0.6526 | ||
| SIT1602AC-23-25E-25.000000D | SiTime | SMD-4P | 0 | $ 0.6556 | ||
| SIT1602AC-22-25E-25.000000E | SiTime | SMD-4P | 0 | $ 0.647 | ||
| SIT1602AC-12-25E-25.000000D | SiTime | SMD-4P | 0 | $ 0.5397 | ||
| SIT1602AC-12-25E-25.000000E | SiTime | SMD-4P | 0 | $ 0.5389 | ||
| SIT1602AC-32-25E-25.000000Y | SiTime | SMD-4P | 0 | $ 0.6373 | ||
| SIT1602AC-32-25E-25.000000T | SiTime | SMD-4P | 0 | $ 0.6372 | ||
| SIT1602AC-72-XXS-25.000000E | SiTime | SMD-4P | 0 | $ 0.667 | ||
| SIT1602AC-82-XXE-25.000000Y | SiTime | SMD-4P | 0 | $ 0.6645 | ||
| SIT1602AC-82-XXE-25.000000T | SiTime | SMD-4P | 0 | $ 0.6635 | ||
| SIT1602AC-23-XXE-25.000000E | SiTime | SMD-4P | 0 | $ 0.6545 | ||
| SIT1602AC-23-XXE-25.000000D | SiTime | SMD-4P | 0 | $ 0.655 | ||
| SIT1602AC-72-XXS-25.000000D | SiTime | SMD-4P | 0 | $ 0.6458 |

