ALPSALPINE SSSS223200
| Manufacturer | |
| MPN | SSSS223200 |
| LCSC Part # | C115376 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle | |
| Circuit | DPDT | |
| Switch Height | 5.5mm | |
| Length | 9mm | |
| Voltage Rating | 6V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3525 | $ 1.76 |
| 50+ | $ 0.279 | $ 13.95 |
| 150+ | $ 0.2475 | $ 37.13 |
| 500+ | $ 0.1977 | $ 98.85 |
| 2,000+ | $ 0.1802 | $ 360.40 |
| 4,000+ | $ 0.1697 | $ 678.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle | |
| Circuit | DPDT | |
| Switch Height | 5.5mm | |
| Length | 9mm | |
| Voltage Rating | 6V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



