ALPSALPINE SKRPABE010
| Manufacturer | |
| Mfr. Part # | SKRPABE010 |
| LCSC Part # | C115360 |
| Package | SMD-4P,4.2x3.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | 16V 3.2mm Oval Button 4.2mm SPST 50mA SMD-4P,4.2x3.2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD-4P,4.2x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
16,340 
16,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0706 | $ 0.71 |
100+ | $ 0.0572 | $ 5.72 |
300+ | $ 0.0505 | $ 15.15 |
1,000+ | $ 0.0454 | $ 45.40 |
4,000+ | $ 0.037 | $ 148.00 |
8,000+ | $ 0.035 | $ 280.00 |
20,000+ | $ 0.0346 | $ 692.00 |
40,000+ | $ 0.0343 | $ 1372.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$