LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8008AI-81-33E-8.000000T product image
Images for reference only

SiTime SIT8008AI-81-33E-8.000000T

Manufacturer
MPN
SIT8008AI-81-33E-8.000000T
LCSC Part #
C1152992
Packaging
SMD7050-4P
Customer #
Key Attributes
8MHz SMD7050-4P Oscillators
Datasheetpdf iconSiTime SIT8008AI-81-33E-8.000000T
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6628$ 0.66
200+$ 0.2561$ 51.22
500+$ 0.248$ 124.00
1,000+$ 0.2431$ 243.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeHCMOS;LVCMOS
Frequency8MHz
Voltage - Supply3.3V

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SiT8008AI-81-33E-8.000000SiTimeSMD7050-4P800$ 1.7417
SIT8008AI-81-33E-8.000000YSiTimeSMD7050-4P0$ 0.6628
SIT8008BI-81-33E-8.000000TSiTimeSMD7050-4P0$ 0.6632
SIT8008BI-81-33E-8.000000YSiTimeSMD7050-4P0$ 0.6628
SiT8008BI-81-33E-8.000000SiTimeSMD7050-4P0$ 1.4238
SIT8008BI-83-33E-8.000000XSiTimeSMD7050-4P0$ 0.9462
SIT8008AIA83-33E-8.000000YSiTimeSMD7050-4P0$ 0.9462
SIT8008AIA83-33E-8.000000TSiTimeSMD7050-4P0$ 0.9462
SIT8008BI-83-33E-8.000000TSiTimeSMD7050-4P0$ 0.6625
SIT8008BI-83-33E-8.000000YSiTimeSMD7050-4P0$ 0.6625
SIT8008BIA83-33E-8.000000TSiTimeSMD7050-4P0$ 0.9462
SIT8008BIA83-33E-8.000000YSiTimeSMD7050-4P0$ 0.9462
SIT8008AI-83-33E-8.000000TSiTimeSMD7050-4P0$ 0.6644
SIT8008BI-82-33E-8.000000YSiTimeSMD7050-4P0$ 0.6661
SIT8008BI-82-33E-8.000000TSiTimeSMD7050-4P0$ 0.663
SIT8008AI-82-33E-8.000000TSiTimeSMD7050-4P0$ 0.6621
SIT8008BIA83-33E-8.000000XSiTimeSMD7050-4P0$ 0.9462
SiT8008AI-83-33E-8.000000SiTimeSMD7050-4P0$ 1.056
SiT8008AI-82-33E-8.000000SiTimeSMD7050-4P0$ 1.3334
SIT8008BC-83-33E-8.000000YSiTimeSMD7050-4P0$ 0.6313