LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AZ431LANTR-E1 product image
  • AZ431LANTR-E1 thumbnail 1
  • AZ431LANTR-E1 thumbnail 2
  • AZ431LANTR-E1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AZ431LANTR-E1RoHS

Manufacturer
MPN
AZ431LANTR-E1
LCSC Part #
C115253
Packaging
SOT-23
Customer #
Key Attributes
LOW-VOLTAGE ADJUSTABLE PRECISION SHUNT REGULATOR
Datasheetpdf iconDIODES AZ431LANTR-E1
In-Stock: 103,500
103,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.087$ 0.44
50+$ 0.0722$ 3.61
150+$ 0.0645$ 9.68
500+$ 0.0582$ 29.10
3,000+$ 0.0502$ 150.60
6,000+$ 0.0487$ 292.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDIODES
PackagingSOT-23
Quiescent Current-
Output Voltage1.24V~18V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation80uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeAdjustable

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AZ431L series ICs are low- voltage three- terminal adjustable regulators with guaranteed thermal stability over a full operation range. These ICs feature sharp turn- on characteristics, low temperature coefficient and low output impedance, which make them ideal substitutes for zener diodes in applications such as switching power supply, charger, motherboard and other adjustable regulators. The output voltage can be set to any value between 1.24V and 18V with two external resistors. The AZ431L precision reference is offered in two voltage tolerance: 0.5% and 1.0% These ICs are available in 4 packages: TO92 (Ammo Packing), SOT23, SOT25 and SOT89.

Features

AI Translation
  • Wide Programmable Precise Output Voltage from 1.24V to 18V
  • High Stability under Capacitive Load
  • Low Temperature Deviation: 3mV Typical
  • Low Equivalent Full- Range Temperature Coefficient: 20PPM/°C Typical
  • Low Dynamic Output Resistance: 0.05Ω Typical
  • High Sink Current Capacity from 0.1mA to 100mA
  • Low Output Noise
  • Wide Operating Range of - 40 to +125°C
  • Lead- Free Package: SOT23 - Totally Lead- Free; RoHS Compliant
  • Lead- Free Packages, Available in "Green" Molding Compound: TO92 (Ammo Packing), SOT23, SOT25, SOT89 - Totally Lead- Free & Fully RoHS Compliant - Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • Graphic cards
  • PC motherboards
  • Voltage adapters
  • Switching power supplies
  • Chargers