LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Seaward Elec SE8550K2-HF product image
  • SE8550K2-HF thumbnail 1
  • SE8550K2-HF thumbnail 2
  • SE8550K2-HF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Seaward Elec SE8550K2-HFRoHS

Manufacturer
Seaward ElecAsian Brands
MPN
SE8550K2-HF
LCSC Part #
C115012
Packaging
SOT-89-3
Customer #
Key Attributes
40V/2μA/200mA, Ultra-Low-lq, Low Dropout LDO
Datasheetpdf iconSeaward Elec SE8550K2-HF
In-Stock: 8,675
8,675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.157$ 0.79
50+$ 0.1234$ 6.17
150+$ 0.109$ 16.35
1,000+$ 0.0899$ 89.90
2,000+$ 0.0819$ 163.80
5,000+$ 0.0771$ 385.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSeaward Elec
PackagingSOT-89-3
Output Voltage5V
Number of Outputs-
Operating Temperature-20℃~+85℃
Supply Current (Iq)2.5uA
Output ConfigurationPositive
Operating Voltage35V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Input under-voltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

SE85XX series is designed for power-sensitive applications. It includes a precision and high voltage input stage, an ultra-low-power bias current branch, and results in a ultra-low-power and lowdropout linear regulator.

Features

AI Translation
  • Ultra Low Quiescent Current: 2.5 μA(Typ.)
  • Wide Operating Voltage: VOUT + 1V to 35V
  • High output current: ≥ 200mA
  • System startup with no overshoot
  • Short circuit protection is designed with no overshoot
  • UVLO 1.8V
  • Low Dropout Voltage
  • Excellent power / load transient response
  • Low temperature coefficient: ±100ppm/℃
  • Thermal and Short-Circuit Protection
  • SOT-89、SOT-23、SOT23-5 package
  • Customer Pin Assignments are available

Applications

AI Translation
  • Battery-powered Smoke sensor
  • Smoke sensor Microcontrollers
  • Household appliances and instruments