ADI ADG732BSUZ-REEL
| Manufacturer | |
| Mfr. Part # | ADG732BSUZ-REEL |
| LCSC Part # | C114845 |
| Package | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 16-/32-Channel, 4 Ω Analog Multiplexers |
| Description | 4Ω 32 32:1 TQFP-48(7x7) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Package | TQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
74 
74
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.4675 | $ 8.47 |
10+ | $ 7.2893 | $ 72.89 |
30+ | $ 6.5718 | $ 197.15 |
100+ | $ 5.9703 | $ 597.03 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$