LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603JR-0715KL product image
  • RC0603JR-0715KL thumbnail 1
  • RC0603JR-0715KL thumbnail 2
  • RC0603JR-0715KL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO RC0603JR-0715KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603JR-0715KL
LCSC Part #
C114682
Packaging
0603
Customer #
Key Attributes
RES 15kΩ ±5% 100mW 0603
Datasheetpdf iconYAGEO RC0603JR-0715KL
In-Stock: 217,900
217,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0017$ 0.17
1,000+$ 0.0014$ 1.40
5,000+$ 0.0012$ 6.00
10,000+$ 0.0011$ 11.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance15kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece