Worldsemi WS2812B-Mini
| Manufacturer | WorldsemiAsian Brands |
| MPN | WS2812B-Mini |
| LCSC Part # | C114583 |
| Packaging | SMD3535-4P |
| Customer # | |
| Key Attributes | Intelligent externally controlled integrated LED light source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD3535-4P | |
| Wavelength | R:620nm~630nm;G:515nm~525nm;B:465nm~475nm | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit;Integrated intelligent reverse connection protection function | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 4000V | |
| Luminous Intensity | R:310mcd;G:780mcd;B:215mcd | |
| Fixed-Frequency Pwm Mode | 2kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD3535-4P | |
| Wavelength | R:620nm~630nm;G:515nm~525nm;B:465nm~475nm | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit;Integrated intelligent reverse connection protection function | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 4000V | |
| Luminous Intensity | R:310mcd;G:780mcd;B:215mcd | |
| Fixed-Frequency Pwm Mode | 2kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



