LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA217AIDWT product image
  • INA217AIDWT thumbnail 1
  • INA217AIDWT thumbnail 2
  • INA217AIDWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA217AIDWTRoHS

Manufacturer
MPN
INA217AIDWT
LCSC Part #
C114475
Packaging
SOIC-16-300mil
Customer #
Key Attributes
10mA 1 50uV 15V/us 100dB 2uA SOIC-16-300mil Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA217AIDWT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.75$ 8.75
10+$ 7.3138$ 73.14
30+$ 6.438$ 193.14
100+$ 5.7039$ 570.39
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-16-300mil
Quiescent Current10mA
Gain Bandwidth Product-
Number of Channels1
Vos - Input Offset Voltage50uV
Slew Rate15V/us
FeaturesExternal resistor gain
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Output Current60mA
Ib - Input Bias Current2uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The INA217 device is a low-noise, low-distortion, monolithic instrumentation amplifier. Current-feedback circuitry allows the INA217 device to achieve wide bandwidth and excellent dynamic response over a wide range of gain. The INA217 device is ideal for low-level audio signals such as balanced low-impedance microphones. Many industrial, instrumentation, and medical applications also benefit from its low noise and wide bandwidth. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. The INA217 device provides near-theoretical noise performance for 200-Ω source impedance. The INA217 device features differential input, low noise, and low distortion that provides superior performance in professional microphone amplifier applications. The INA217 device features wide supply voltage, excellent output voltage swing, and high output current drive, making it an optimal candidate for use in high-level audio stages. The INA217 device is available in the same DIP-8 and SOL-16 wide body packages and pinouts as the SSM2017. The INA217 device is specified over the temperature range of -40°C to 85°C.

Features

AI Translation
  • Low Noise: 1.3 nV/√Hz at 1 kHz
  • Low THD + N: 0.004% at 1 kHz, G = 100
  • Wide Bandwidth: 800 kHz at G = 100
  • Wide Supply Range: ±4.5 V to ±18 V
  • High CMR: >100 dB
  • Gain Set With External Resistor
  • DIP-8 and SOL-16 Widebody Packages

Applications

AI Translation
  • Professional Microphone Preamps
  • Moving-coil Transducer Amplifiers
  • Differential Receivers
  • Bridge Transducer Amplifiers