ST STM32H743XIH6
| Manufacturer | |
| MPN | STM32H743XIH6 |
| LCSC Part # | C114407 |
| Packaging | TFBGA-265 |
| Customer # | |
| Key Attributes | 32-bit Arm Cortex-M7 400MHz MCUs, up to 2MB Flash, 1MB RAM, 46 com. and analog interfaces |
| Description | ARM Cortex-M7 32 Bit 480MHz 168 TFBGA-265 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TFBGA-265 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
In-Stock:
703
703
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 13.046 | $ 13.05 |
10+ | $ 11.2287 | $ 112.29 |
30+ | $ 10.4041 | $ 312.12 |
100+ | $ 9.6068 | $ 960.68 |
Standard Packaging 119/Full
Tray | ||
Better price for more quantity?
$