LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM324N product image
  • LM324N thumbnail 1
  • LM324N thumbnail 2
  • LM324N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM324NRoHS

Manufacturer
MPN
LM324N
LCSC Part #
C114380
Packaging
DIP-14
Customer #
Key Attributes
Quadruple Operational Amplifiers
Datasheetpdf iconTI LM324N
In-Stock: 4,395
4,395 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.347$ 1.74
50+$ 0.266$ 13.30
150+$ 0.2332$ 34.98
500+$ 0.1921$ 96.05
2,500+$ 0.1739$ 434.75
5,000+$ 0.1629$ 814.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingDIP-14
Number of Channels4
Vos - Input Offset Voltage3mV
Slew Rate500V/ms
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current20nA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product1.2MHz
Quiescent Current800uA
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-16V~-1.5V;1.5V~16V
Rail to Rail-
Single Supply3V~30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

These devices consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply or split supply over a wide range of voltages.

Features

AI Translation
  • 2-kV ESD Protection for: LM224K, LM224KA; LM324K, LM324KA LM2902K, LM2902KV, LM2902KAV
  • Wide Supply Ranges Single Supply: 3 V to 32 V (26 V for LM2902) Dual Supplies: ±1.5 V to ±16 V (±13 V for LM2902)
  • Low Supply-Current Drain Independent of Supply Voltage: 0.8 mA Typical
  • Common-Mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near Ground
  • Low Input Bias and Offset Parameters Input Offset Voltage: 3 mV Typical A Versions: 2 mV Typical Input Offset Current: 2 nA Typical Input Bias Current: 20 nA Typical A Versions: 15 nA Typical
  • Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: 32 V (26 V for LM2902)
  • Open-Loop Differential Voltage Amplification: 100 V/mV Typical
  • Internal Frequency Compensation
  • On Products Compliant to MIL-PRF-38535, All Parameters are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.

Applications

AI Translation
  • Blu-ray Players and Home Theaters
  • Chemical and Gas Sensors
  • DVD Recorders and Players
  • Digital Multimeter: Bench and Systems
  • Digital Multimeter: Handhelds
  • Field Transmitter: Temperature Sensors
  • Motor Control: AC Induction, Brushed DC, Brushless DC, High-Voltage, Low-Voltage, Permanent Magnet, and Stepper Motor
  • Oscilloscopes
  • TV: LCD and Digital
  • Temperature Sensors or Controllers Using Modbus
  • Weigh Scales