LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV5013ADQDBZRQ1 product image
  • DRV5013ADQDBZRQ1 thumbnail 1
  • DRV5013ADQDBZRQ1 thumbnail 2
  • DRV5013ADQDBZRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV5013ADQDBZRQ1RoHS

Manufacturer
MPN
DRV5013ADQDBZRQ1
LCSC Part #
C114255
Packaging
SOT-23
Customer #
Key Attributes
SENSOR HALL BIPOLAR SOT-23
Datasheetpdf iconTI DRV5013ADQDBZRQ1
In-Stock: 1,844
1,844 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6831$ 0.68
10+$ 0.5788$ 5.79
30+$ 0.5332$ 16.00
100+$ 0.4777$ 47.77
500+$ 0.4402$ 220.10
1,000+$ 0.4239$ 423.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerTI
PackagingSOT-23
Sample Frequency30kHz
Operation Points5mT
Supply Current3mA
Release Points-5mT
Operating Temperature-40℃~+125℃
Output Current30mA
Voltage - Supply2.7V~38V
FeaturesReverse voltage protection;Current limit protection;Short-Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DRV5013-Q1 is a chopper-stabilized Hall effect sensor that provides a magnetic field sensing solution with excellent sensitivity stability and integrated protection features across the operating temperature range. The magnetic field is represented via a digital bipolar latch output. The IC features an open-drain output stage with 30mA sink current capability. With a wide operating voltage range of 2.7V to 38V and reverse polarity protection up to -22V, the device is suited for a wide range of automotive applications. Internal protection is provided against reverse supply conditions, load dump, and output short-circuit or overcurrent.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
    • DRV5013xxQ1 grade: TA = -40°C to 125°C
    • DRV5013xxE0 grade: TA = -40°C to 150°C
  • Digital bipolar latch Hall-effect sensor
  • Excellent temperature stability
  • BOP within ±10% over operating temperature range
  • Multiple sensitivity options (BOP/BRP)
    • ±1.3mT (FA)
    • ±2.7mT (AD)
    • ±6mT (AG)
    • ±12mT (BC)
  • Wide supply voltage range: 2.7V to 38V
  • No external regulator required
  • Open-drain output (30mA sink current)
  • Fast turn-on time 35μs
  • Small package and footprint
    • SMT 3-pin SOT-23 (DBZ): 2.92mm × 2.37mm
    • Through-hole 3-pin TO-92 (LPG): 4.00mm × 3.15mm
  • Reverse supply protection (up to -22V)
  • Load dump support up to 40V
  • Output short-circuit protection
  • Output current limiting
  • Output battery short-circuit protection

Applications

AI Translation
  • Power tools
  • Flow meters
  • Valve and solenoid valve status
  • Brushless DC motors
  • Proximity sensing
  • Tachometers