ST STM1061N26WX6F
| Manufacturer | |
| MPN | STM1061N26WX6F |
| LCSC Part # | C114194 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 30us Active Low 700mV~6V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOT-23 | |
| Reset Timeout | 30us | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 700mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.6V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM1061 low power voltage detector provides monitoring of battery, power-supply, and regulated system voltages. A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition. When VCC falls below a specified trip point threshold, the output (OUT) is forced low and remains asserted as long as the VCC input remains below VTH- + hysteresis (VHYS T). The STM1061 device is guaranteed to output the correct logic state for VCC down to 0.7V. They are also designed to ignore fast transients on VCC. This small, low power device is ideal for portable applications and is available in spacesaving SOT23-3 and SOT323-3 (SC70-3) packages.
Features
- Factory-trimmed Voltage Thresholds in 0.1V Increments from 1.6 to 5.5V ±2% Voltage Threshold Accuracy
- Operating Voltage 0.7 to 6.0V
- Open Drain Output
- Low Supply Current of 0.9μA (typ)
- Guaranteed OUT Assertion Down to VCC = 0.7V
- Power Supply Transient Immunity
- Available in SOT23-3 and SOT323-3 (SC70-3) packages
- Operating Temperature -40 to 85°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4672 | $ 0.47 |
| 10+ | $ 0.3764 | $ 3.76 |
| 30+ | $ 0.3358 | $ 10.07 |
| 100+ | $ 0.2872 | $ 28.72 |
| 500+ | $ 0.2661 | $ 133.05 |
| 1,000+ | $ 0.2531 | $ 253.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOT-23 | |
| Reset Timeout | 30us | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 700mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.6V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM1061 low power voltage detector provides monitoring of battery, power-supply, and regulated system voltages. A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition. When VCC falls below a specified trip point threshold, the output (OUT) is forced low and remains asserted as long as the VCC input remains below VTH- + hysteresis (VHYS T). The STM1061 device is guaranteed to output the correct logic state for VCC down to 0.7V. They are also designed to ignore fast transients on VCC. This small, low power device is ideal for portable applications and is available in spacesaving SOT23-3 and SOT323-3 (SC70-3) packages.
Features
- Factory-trimmed Voltage Thresholds in 0.1V Increments from 1.6 to 5.5V ±2% Voltage Threshold Accuracy
- Operating Voltage 0.7 to 6.0V
- Open Drain Output
- Low Supply Current of 0.9μA (typ)
- Guaranteed OUT Assertion Down to VCC = 0.7V
- Power Supply Transient Immunity
- Available in SOT23-3 and SOT323-3 (SC70-3) packages
- Operating Temperature -40 to 85°C
C114194 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



