MOLEX 5013310907
| Manufacturer | |
| MPN | 5013310907 |
| LCSC Part # | C114116 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 9POS 1mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm | |
| Reference Series | - | |
| Contact Material | Phosphor bronze | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 9P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Pitch | 1mm | |
| Number of PINs Per Row | 9 | |
| Contact Plating | Tin | |
| Current Rating | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,625
5,625 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3591 | $ 1.80 |
| 50+ | $ 0.2868 | $ 14.34 |
| 150+ | $ 0.2559 | $ 38.39 |
| 500+ | $ 0.2173 | $ 108.65 |
| 2,500+ | $ 0.2001 | $ 500.25 |
| 6,600+ | $ 0.1897 | $ 1252.02 |
Standard Packaging6600/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm | |
| Reference Series | - | |
| Contact Material | Phosphor bronze | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 9P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Pitch | 1mm | |
| Number of PINs Per Row | 9 | |
| Contact Plating | Tin | |
| Current Rating | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



