SiTime SIT8008BC-83-33E-66.667000Y
| Manufacturer | |
| MPN | SIT8008BC-83-33E-66.667000Y |
| LCSC Part # | C1140271 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 66.667MHz SMD7050-4P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 66.667MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 66.667MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9246 | $ 0.92 |
| 200+ | $ 0.3581 | $ 71.62 |
| 500+ | $ 0.3458 | $ 172.90 |
| 1,000+ | $ 0.3396 | $ 339.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 66.667MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 66.667MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT8008AC-83-33E-66.667000T | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT8008BC-83-33E-66.667000T | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT8008BC-83-33E-66.670000T | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT8008AC-83-33E-66.667000Y | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT8008AIT83-33E-66.667000T | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT8008BIT83-33E-66.667000T | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT8008AIT83-33E-66.667000Y | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT8008AI-82-33E-66.667000Y | SiTime | SMD7050-4P | 0 | $ 1.1515 | ||
| SIT8008BI-82-33E-66.667000Y | SiTime | SMD7050-4P | 0 | $ 1.1515 | ||
| SIT8008BI-82-33E-66.667000T | SiTime | SMD7050-4P | 0 | $ 1.1515 | ||
| SIT8008AI-82-33E-66.667000T | SiTime | SMD7050-4P | 0 | $ 1.1515 | ||
| SIT8008BI-81-33E-66.667000Y | SiTime | SMD7050-4P | 0 | $ 1.2302 | ||
| SiT8008BI-81-33E-66.667000 | SiTime | SMD7050-4P | 0 | $ 1.4238 |

