Mitsubishi Group DSA-242MA-05(UL)
| Manufacturer | |
| MPN | DSA-242MA-05(UL) |
| LCSC Part # | C1140036 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 2.4kV 1.5kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Mitsubishi Group | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 1.5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 2.4kV | |
| Capacitance | - | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- DSA can be used alone in low-voltage, low-current circuits such as communication equipment and sensor lines
- Suitable for signal lines due to low capacitance
- DSA Type-A can be combined with varistors or specified cement resistors in various power circuits
- Enables AC withstand voltage testing (2400V or above) in power circuits without removing the surge absorber
- This series is widely used as surge protection components for electronic equipment in low-voltage, low-current circuits such as telecommunication equipment and sensor lines
- Ideal for protecting signal lines requiring low capacitance
- DSA Type-A combined with a varistor or cement resistor can be used as a surge protection component in power supplies
- Allows AC withstand voltage testing without removing the surge absorber
- DSA Type-A series (except 402MA and 452MA) marked with the "MMCC" trademark, when connected in series with an appropriate varistor (UL certified) or cement resistor (RGBS5 3ΩK), is a UL-certified protector (UL1449 File No.: E318314)
- Operating temperature range: -40 ~ 125°C
- Storage temperature range: -55 ~ 125°C
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5963 | $ 3.60 |
| 200+ | $ 1.3923 | $ 278.46 |
| 500+ | $ 1.3429 | $ 671.45 |
| 1,000+ | $ 1.3197 | $ 1319.70 |
Standard Packaging100/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Mitsubishi Group | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 1.5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 2.4kV | |
| Capacitance | - | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- DSA can be used alone in low-voltage, low-current circuits such as communication equipment and sensor lines
- Suitable for signal lines due to low capacitance
- DSA Type-A can be combined with varistors or specified cement resistors in various power circuits
- Enables AC withstand voltage testing (2400V or above) in power circuits without removing the surge absorber
- This series is widely used as surge protection components for electronic equipment in low-voltage, low-current circuits such as telecommunication equipment and sensor lines
- Ideal for protecting signal lines requiring low capacitance
- DSA Type-A combined with a varistor or cement resistor can be used as a surge protection component in power supplies
- Allows AC withstand voltage testing without removing the surge absorber
- DSA Type-A series (except 402MA and 452MA) marked with the "MMCC" trademark, when connected in series with an appropriate varistor (UL certified) or cement resistor (RGBS5 3ΩK), is a UL-certified protector (UL1449 File No.: E318314)
- Operating temperature range: -40 ~ 125°C
- Storage temperature range: -55 ~ 125°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

