Phoenix Contact 1032921
| Manufacturer | |
| MPN | 1032921 |
| LCSC Part # | C1139030 |
| Packaging | - |
| Customer # | |
| Key Attributes | Contactors (Solid State) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Solid State) | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| series | ELR | |
| dimension | 110mm×18mm×103mm | |
| Power source | Solid State | |
| Rated current | 30A | |
| Driving mode | AC | |
| installation method | DIN Rail, Base | |
| rated voltage | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 102.783 | $ 102.78 |
| 200+ | $ 39.7767 | $ 7955.34 |
| 500+ | $ 38.3785 | $ 19189.25 |
| 1,000+ | $ 37.6874 | $ 37687.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

