Kyocera AVX TAJP226M006RNJ
| Manufacturer | |
| Mfr. Part # | TAJP226M006RNJ |
| LCSC Part # | C11383 |
| Package | CASE-P-2012-15(mm) |
| Customer # | |
| Key Attributes | CAP TANT 22uF ±20% 6.3V CASE-P-2012-15(mm) |
| Description | 22uF ±20% 6.3V Tantalum Capacitors 3.3Ω@100kHz CASE-P-2012-15(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-P-2012-15(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,715
1,715
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.33 | $ 1.65 |
50+ | $ 0.2738 | $ 13.69 |
150+ | $ 0.2497 | $ 37.46 |
500+ | $ 0.2196 | $ 109.80 |
2,500+ | $ 0.1834 | $ 458.50 |
5,000+ | $ 0.1754 | $ 877.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$