Kyocera AVX TAJD686K016RNJ
| Manufacturer | |
| Mfr. Part # | TAJD686K016RNJ |
| LCSC Part # | C11382 |
| Package | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 68uF ±10% 16V CASE-D-7343 |
| Description | 68uF ±10% 16V Tantalum Capacitors 900mΩ@100kHz CASE-D-7343 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
597
597
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6046 | $ 0.60 |
10+ | $ 0.4942 | $ 4.94 |
30+ | $ 0.4479 | $ 13.44 |
100+ | $ 0.3903 | $ 39.03 |
500+ | $ 0.3599 | $ 179.95 |
1,000+ | $ 0.3439 | $ 343.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$