LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DAVICOM DM9621ANP product image
  • DM9621ANP thumbnail 1
  • DM9621ANP thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DAVICOM DM9621ANPRoHS

Manufacturer
DAVICOMAsian Brands
MPN
DM9621ANP
LCSC Part #
C113757
Packaging
QFN-48-EP(7x7)
Customer #
Key Attributes
USB2.0 to 10/100M Fast Ethernet Controller
Datasheetpdf iconDAVICOM DM9621ANP
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerDAVICOM
PackagingQFN-48-EP(7x7)
FeaturesLow-power mode;Wake-up function;Programmable LED indication
Voltage - Supply3.3V
MAC InterfaceUSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece

Introduction

AI Translation

The DM9621ANP USB2.0 to 10/100Mbps Fast Ethernet controller with 0.18um CMOS technology is a high performance and highly integrated ASIC with embedded 13KB SRAM for packet buffering. It enables low cost and affordable Fast Ethernet network connection to desktop, notebook PC, and embedded system using popular USB ports. It has an USB interface to communicate with USB host controller and is compliant with USB specification V1.0, V1.1 and V2.0. It implements 10/100Mbps Ethernet LAN function based on IEEE802.3, and IEEE802.3u standards. DM9621ANP integrates an on-chip 10/100Mbps Ethernet PHY to simplify system design and provides an optional media-independent interface (RMII).

Features

AI Translation
  • USB2.0 Device
  • Supports 480Mbps High-Speed operation
  • Supports 12Mbps Full-Speed operation
  • Supports suspend mode and remote wake-up resume
  • Supports USB standard commands
  • Supports vendor specific commands
  • Supports 4 endpoints (Control, Interrupt, Bulk_IN, Bulk_OUT)
  • Support IEEE802.3u 100BASE-TX and with IEEE802.3 10BASE-T standards
  • Support IEEE802.3x flow control function for 100BASE-TX and 10BASET
  • Support IEEE802.3az Energy Efficient Ethernet (EEE)
  • Built-in 10/100Mbps Fast-Ethernet PHY
  • Support HP Auto-MDIX
  • Supports RMII interface
  • Supports Auto-negotiation function
  • Supports Power management: Wake-on-LAN, Network Detach, ARP/NDP Offload
  • Back Pressure Mode for half-duplex mode flow Control
  • PAUSE frame for full-duplex flow control
  • Supports wakeup frame, link status change and Magic packet events for remote wake-up
  • Embedded SRAM for RX /TX packet buffering
  • Support IPv4 / TCP / UDP checksum offload checking and generating
  • Supports automatically load vendor ID and Product ID from EEPROM
  • Supports 128/256/512 bytes (93C46/93C56/93C66) of serial EEPROM (for storing USB Descriptors) 93C46 / 93C66 auto-detection
  • Ethernet – Link / Act indication
  • Ethernet – Speed (10M / 100M) indication
  • Ethernet – Duplex (half / full) indication
  • USB speed indication (full / high speed + traffic modes)
  • GPIO #1 – wake-up signal to CPU
  • GPIO #2 – Serial Debugging Port interface (clock)
  • GPIO #3 – Serial Debugging Port interface (data)
  • Single 25MHz / 30 ppm crystal or oscillator for Ethernet and 12MHz for USB
  • Low-Power, Single-Supply 3.3V
  • Built in 3.3V to 1.8V regulator
  • Very Low Power Consumption mode
  • Power Reduced mode (cable detection), and Power Down mode
  • Compatible with 2.5V, 3.3V and 5.0V tolerant I/O
  • Supports commercial and industrial grade

Applications

AI Translation
  • Embedded System: IP STB, DMA, Card Reader, POS, DVR, IPTV, NAS, Networked Printer
  • USB Dongle: PMP, MID, UMPC, DPF, Netbook, Slim Notebook, Game Console, Portable Device