Kyocera AVX TAJB686K006RNJ
| Manufacturer | |
| Mfr. Part # | TAJB686K006RNJ |
| LCSC Part # | C11373 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 68uF ±10% 6.3V CASE-B-3528-21(mm) |
| Description | 68uF ±10% 6.3V Tantalum Capacitors 900mΩ@100kHz CASE-B-3528-21(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,943
1,943
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2616 | $ 0.26 |
10+ | $ 0.2071 | $ 2.07 |
30+ | $ 0.1838 | $ 5.51 |
100+ | $ 0.1547 | $ 15.47 |
500+ | $ 0.1417 | $ 70.85 |
1,000+ | $ 0.1339 | $ 133.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$