TI SN74LS06DR
| Manufacturer | |
| Mfr. Part # | SN74LS06DR |
| LCSC Part # | C113682 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Hex Inverter Buffers and Drivers With Open-Collector High-Voltage Outputs |
| Description | 4.75V~5.25V 20ns@5V,15pF 6 1 SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,938
2,938
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.424 | $ 0.42 |
10+ | $ 0.3418 | $ 3.42 |
30+ | $ 0.3079 | $ 9.24 |
100+ | $ 0.2644 | $ 26.44 |
500+ | $ 0.2225 | $ 111.25 |
1,000+ | $ 0.2112 | $ 211.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$