RENESAS R1LP5256ESP-5SI#B1
| Manufacturer | |
| Mfr. Part # | R1LP5256ESP-5SI#B1 |
| LCSC Part # | C1136813 |
| Package | SOP-28-8.4mm |
| Customer # | |
| Key Attributes | 256Kb Advanced LP SRAM |
| Description | 256Kbit 4.5V~5.5V SOP-28-8.4mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Package | SOP-28-8.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0945 | $ 2.09 |
10+ | $ 2.0469 | $ 20.47 |
30+ | $ 2.0161 | $ 60.48 |
100+ | $ 1.9839 | $ 198.39 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$