LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC33174DR2G product image
  • MC33174DR2G thumbnail 1
  • MC33174DR2G thumbnail 2
  • Pinout
  • Footprint
Images for reference only

onsemi MC33174DR2GRoHS

Manufacturer
MPN
MC33174DR2G
LCSC Part #
C113552
Packaging
SOIC-14
Customer #
Key Attributes
Single Supply Low Power Operational Amplifiers
Datasheetpdf icononsemi MC33174DR2G
In-Stock: 5,103
5,103 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5416$ 0.54
10+$ 0.4168$ 4.17
30+$ 0.3616$ 10.85
100+$ 0.2952$ 29.52
500+$ 0.266$ 133.00
1,000+$ 0.2481$ 248.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage2mV
Slew Rate2.1V/us
Input Offset Current(Ios)20nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current20nA
Output Current27mA
Maximum Power Supply Range (Vdd-Vss)44V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current180uA
Gain Bandwidth Product1.8MHz
Input Voltage Noise Density32nV/√Hz@1kHz
Dual Supply-22V~-1.5V;1.5V~22V
Rail to Rail-
Single Supply3V~44V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Quality bipolar fabrication with innovative design concepts are employed for the MC33171/72/74, NCV33172/74 series of monolithic operational amplifiers. These devices operate at 180 μA per amplifier and offer 1.8 MHz of gain bandwidth product and 2.1 V/μs slew rate without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage includes ground potential (VEE). With a Darlington input stage, these devices exhibit high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33171/72/74, NCV33172/74 are specified over the industrial/automotive temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic as well as the surface mount packages.

Features

AI Translation
  • Low Supply Current: 180 μA (Per Amplifier)
  • Wide Supply Operating Range: 3.0 V to 44 V or ±1.5 V to ±22 V
  • Wide Input Common Mode Range, Including Ground (VEE)
  • Wide Bandwidth: 1.8 MHz
  • High Slew Rate: 2.1 V/μs
  • Low Input Offset Voltage: 2.0 mV
  • Large Output Voltage Swing: -14.2 V to +14.2 V (with ±15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 500 pF
  • Low Total Harmonic Distortion: 0.03%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 15 dB
  • Output Short Circuit Protection
  • ESD Diodes Provide Input Protection for Dual and Quad
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant