TI SN74AHCT1G08DCKR
| Manufacturer | |
| Mfr. Part # | SN74AHCT1G08DCKR |
| LCSC Part # | C113517 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-AND Gate |
| Description | 1uA 4.5V~5.5V 7.9ns@5V,50pF SC-70-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,525
1,525
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1001 | $ 0.50 |
50+ | $ 0.083 | $ 4.15 |
150+ | $ 0.0745 | $ 11.18 |
500+ | $ 0.0681 | $ 34.05 |
3,000+ | $ 0.0557 | $ 167.10 |
6,000+ | $ 0.0531 | $ 318.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$