TI TL431CDBZR
| Manufacturer | |
| Mfr. Part # | TL431CDBZR |
| LCSC Part # | C113516 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | Precision Programmable Reference |
| Description | 2.5V~36V ±2% 2.5V~36V 100mA Adjustable SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,525
3,525
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1632 | $ 0.82 |
50+ | $ 0.1271 | $ 6.36 |
150+ | $ 0.1117 | $ 16.76 |
500+ | $ 0.0924 | $ 46.20 |
3,000+ | $ 0.0838 | $ 251.40 |
6,000+ | $ 0.0787 | $ 472.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$