LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosmo KAQY214STLD product image
  • KAQY214STLD thumbnail 1
  • KAQY214STLD thumbnail 2
  • KAQY214STLD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cosmo KAQY214STLDRoHS

Manufacturer
CosmoAsian Brands
MPN
KAQY214STLD
LCSC Part #
C113331
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
SOLID STATE RELAY-MOSFET Output
Datasheetpdf iconCosmo KAQY214STLD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4028$ 1.40
10+$ 1.1688$ 11.69
30+$ 1.0387$ 31.16
100+$ 0.8941$ 89.41
500+$ 0.829$ 414.50
1,000+$ 0.7998$ 799.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerCosmo
PackagingSOP-4-2.54mm
Turn-on time300us
Contact FormOne normally open: 2A (SPST-NO)
Isolation Voltage(Vrms)1.5kV
RDS(on)20Ω
Turn-off time100us
Operating Temperature-40℃~+85℃
Features-
Forward voltage1.2V
Input typeAC,DC
Forward Current(If)50mA
Load Voltage400V
Total Power Dissipation(Pd)550mW
load current130mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The KAQY214 series is robust, ideal for telecom and ground fault applications. It is a SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high- voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches.

Features

AI Translation
  • Normally open, single pole single throw
  • Control 400V AC or DC voltage
  • Switch 130mA loads
  • Controls low- level analog signals
  • High sensitivity, low ON resistance
  • Low- level off- state leakage current
  • High isolation voltage 5KV (DIP / SMD)
  • Pb free and RoHS compliant
  • MSL class 1
  • Agency Approvals :
    • UL Approved (No. E108430): UL508
    • c- UL Approved (No. E108430)
    • FIMKO Approved: EN60950

Applications

AI Translation
  • Telecommunications (PC, electronic notepad)
  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Measuring and testing equipment
  • Factory automation equipment
  • High speed inspection machines