onsemi MC74ACT125DR2G
| Manufacturer | |
| MPN | MC74ACT125DR2G |
| LCSC Part # | C113254 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quad Buffer with 3-State Outputs, High-Performance Silicon-Gate CMOS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | - | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Outputs Source/Sink
- ′ACT125 Has TTL Compatible Inputs
- These are Pb−Free Devices
In-Stock: 4,640
4,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3446 | $ 1.72 |
| 50+ | $ 0.2701 | $ 13.51 |
| 150+ | $ 0.2382 | $ 35.73 |
| 500+ | $ 0.1984 | $ 99.20 |
| 2,500+ | $ 0.1806 | $ 451.50 |
| 5,000+ | $ 0.17 | $ 850.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | - | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Outputs Source/Sink
- ′ACT125 Has TTL Compatible Inputs
- These are Pb−Free Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



