Hongzhi Elec 7D470K
| Manufacturer |
Hongzhi Elec
Asian Brands |
| Mfr. Part # | 7D470K |
| LCSC Part # | C113228 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 42V~52V 250A P=5mm |
| Description | 42V~52V 250A Varistor Through Hole,P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Hongzhi Elec | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,800 
1,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0352 | $ 0.70 |
200+ | $ 0.0271 | $ 5.42 |
1,000+ | $ 0.0227 | $ 22.70 |
2,000+ | $ 0.02 | $ 40.00 |
10,000+ | $ 0.0176 | $ 176.00 |
20,000+ | $ 0.0164 | $ 328.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$