Melexis TH8056KDC-AAA-008-RE
| Manufacturer | |
| Mfr. Part # | TH8056KDC-AAA-008-RE |
| LCSC Part # | C113215 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Enhanced Single Wire CAN Transceiver |
| Description | 6V~18V CAN Transceiver 100Kbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Melexis | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9616 | $ 2.96 |
10+ | $ 2.5497 | $ 25.50 |
30+ | $ 2.3054 | $ 69.16 |
100+ | $ 2.0579 | $ 205.79 |
500+ | $ 1.9442 | $ 972.10 |
1,000+ | $ 1.8919 | $ 1891.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$