LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC02PW,118 product image
  • 74HC02PW,118 thumbnail 1
  • 74HC02PW,118 thumbnail 2
  • 74HC02PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC02PW,118RoHS

Manufacturer
MPN
74HC02PW,118
LCSC Part #
C113211
Packaging
TSSOP-14
Customer #
Key Attributes
Quad 2-input NOR gate
Datasheetpdf iconNexperia 74HC02PW,118
In-Stock: 3,585
3,585 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2776$ 1.39
50+$ 0.2211$ 11.06
150+$ 0.1969$ 29.54
500+$ 0.1667$ 83.35
2,500+$ 0.1415$ 353.75
5,000+$ 0.1334$ 667.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
Features-
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Logic Family74HC Series
Operating Temperature-40℃~+125℃
Output Logic Level - High5.9V;5.2V
Quiescent Current(Iq)2uA
Voltage - Supply2V~6V
Current - Output High(IOH)5.2mA
Number of Channels4;2
Output Logic Level - Low100mV;400mV
Propagation Delay7ns@6V,50pF
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC02; 74HCT02 is a quad 2-input NOR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels:
    • For 74HC02: CMOS level
    • For 74HCT02: TTL level
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

Applications

AI Translation
  • Digital logic circuits
  • Signal processing
  • Control systems
  • Computer interfaces
  • Communication equipment
  • Consumer electronics
  • Industrial automation
  • Test & measurement equipment