muRata NFA21SL806X1A48L
| Manufacturer | |
| MPN | NFA21SL806X1A48L |
| LCSC Part # | C113142 |
| Packaging | SMD-10P,2x1.2mm |
| Customer # | |
| Key Attributes | Chip EMI FIL LC Combined Array Type |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-10P,2x1.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 25dB@1GHz | |
| Resistance | - | |
| Number of Channels | 2 | |
| Capacitance | 75pF | |
| Inductance | - | |
| Voltage Rating | 10V | |
| Filter Order | 4 | |
| Frequency - Cutoff or Center | 80MHz | |
| ESD Protection | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,550
8,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2532 | $ 1.27 |
| 50+ | $ 0.2068 | $ 10.34 |
| 150+ | $ 0.1869 | $ 28.04 |
| 500+ | $ 0.1621 | $ 81.05 |
| 2,500+ | $ 0.1322 | $ 330.50 |
| 4,000+ | $ 0.1256 | $ 502.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-10P,2x1.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 25dB@1GHz | |
| Resistance | - | |
| Number of Channels | 2 | |
| Capacitance | 75pF | |
| Inductance | - | |
| Voltage Rating | 10V | |
| Filter Order | 4 | |
| Frequency - Cutoff or Center | 80MHz | |
| ESD Protection | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



