Images are for reference only
EDA Models

JCHL GL5626(10-15K)

Manufacturer
JCHL
Asian Brands
Mfr. Part #
GL5626(10-15K)
LCSC Part #
C11302
Package
Through Hole,P=3.4mm
Customer #
Key Attributes
MINIATURE CADMIUM SULPHIDE PHOTOCONDUCTIVE CELL LIGHT DEPENDENT RESISTOR
Description
540nm 10kΩ~20kΩ 2MΩ Through Hole,P=3.4mm Photoresistors RoHS
Datasheet pdf icon JCHL GL5626(10-15K)

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Sensors, Transducers/Photoresistors
Manufacturer JCHL
Package Through Hole,P=3.4mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon JCHL GL5626(10-15K)
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 100
Sales Unit Piece
In-Stock: 590
590 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0417 $ 0.42
100+
$ 0.033 $ 3.30
300+
$ 0.0286 $ 8.58
1,000+
$ 0.0254 $ 25.40
5,000+
$ 0.0228 $ 114.00
10,000+
$ 0.0214 $ 214.00
Standard Packaging 100/Full Bag
Better price for more quantity?
$